E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Leica DA220 Cable Detection Transmitter

RS Stock No.: 230-5092Brand: LeicaManufacturers Part No.: DA220
brand-logo
View all in Cable Avoidance Tools

Technical Document

Specifications

Brand

Leica

Measurement Mode

Genny

Battery Life

15 h

Battery Type

7.4v Li-ion

Weight

2.4kg

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in
Leica DA175 Cable Detection Transmitter
€ 1,596.86Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Leica DA220 Cable Detection Transmitter

P.O.A.

Leica DA220 Cable Detection Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Leica DA175 Cable Detection Transmitter
€ 1,596.86Each (Exc. Vat)

Technical Document

Specifications

Brand

Leica

Measurement Mode

Genny

Battery Life

15 h

Battery Type

7.4v Li-ion

Weight

2.4kg

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in
Leica DA175 Cable Detection Transmitter
€ 1,596.86Each (Exc. Vat)