Leitz Hole Punch, 1 → 4 Hole, 30 Sheet Capacity

RS Stock No.: 458-5909Brand: LeitzManufacturers Part No.: 51140184
brand-logo
View all in Hole Punches

Technical Document

Specifications

Brand

Leitz

Type

Manual

Hole Shape

Round

Number of Holes

1 → 4

Sheet Capacity

30

Country of Origin

Germany

Product details

Akto® Hole punch

Hole punch in diecast aluminium.
Turning scale bar for different 13 formats, measurement units in cm and inches, mounting for ring binder and organiser formats.
With lock mechanism for easy storage and guide bar for A2 / A3 format max.

€ 258.94

€ 258.94 Each (Exc. Vat)

€ 321.09

€ 321.09 Each (inc. VAT)

Leitz Hole Punch, 1 → 4 Hole, 30 Sheet Capacity

€ 258.94

€ 258.94 Each (Exc. Vat)

€ 321.09

€ 321.09 Each (inc. VAT)

Leitz Hole Punch, 1 → 4 Hole, 30 Sheet Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Leitz

Type

Manual

Hole Shape

Round

Number of Holes

1 → 4

Sheet Capacity

30

Country of Origin

Germany

Product details

Akto® Hole punch

Hole punch in diecast aluminium.
Turning scale bar for different 13 formats, measurement units in cm and inches, mounting for ring binder and organiser formats.
With lock mechanism for easy storage and guide bar for A2 / A3 format max.