Technical Document
Specifications
Brand
LEMCurrent Ratio
5:1
Bore Size
16mm
Series
AT
Supply Voltage
20 → 30 V dc
Input Current
5A
Output Current
4 → 20 mA
Overall Height
67mm
Overall Width
44.5mm
Overall Depth
10mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
Cable Tie
Country of Origin
Korea, Republic Of
Product details
AT Series, AC current transducer
Current transducer and signal processing
For AC measurement
Accuracy better than 2 %
True rms measurement
Compact folding transducer housing
Lead inlet: Ø 16 mm (for contact-free measurements)
Approvals
CE
€ 147.35
€ 147.35 Each (Exc. Vat)
€ 182.71
€ 182.71 Each (inc. VAT)
1
€ 147.35
€ 147.35 Each (Exc. Vat)
€ 182.71
€ 182.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMCurrent Ratio
5:1
Bore Size
16mm
Series
AT
Supply Voltage
20 → 30 V dc
Input Current
5A
Output Current
4 → 20 mA
Overall Height
67mm
Overall Width
44.5mm
Overall Depth
10mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
Cable Tie
Country of Origin
Korea, Republic Of
Product details
AT Series, AC current transducer
Current transducer and signal processing
For AC measurement
Accuracy better than 2 %
True rms measurement
Compact folding transducer housing
Lead inlet: Ø 16 mm (for contact-free measurements)
Approvals
CE