Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

LEM DHR Series Open Loop Current Transducer, 1800A nominal current

RS Stock No.: 527-8517Brand: LEMManufacturers Part No.: DHR 1000 C5
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Series

DHR

Mounting Type

Panel Mount

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

LEM DHR Series Open Loop Current Transducer, 1800A nominal current

P.O.A.

LEM DHR Series Open Loop Current Transducer, 1800A nominal current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Series

DHR

Mounting Type

Panel Mount

Country of Origin

Japan