LEM HTB Series Open Loop Current Transducer, ±300A nominal current

RS Stock No.: 499-5491Brand: LEMManufacturers Part No.: HTB 100-P/SP5
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

16mm

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Series

HTB

Mounting Type

PCB Mount

Country of Origin

Japan

Product details

HTB current sensors

Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

You may be interested in

P.O.A.

LEM HTB Series Open Loop Current Transducer, ±300A nominal current

P.O.A.

LEM HTB Series Open Loop Current Transducer, ±300A nominal current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

LEM

Bore Size

16mm

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Series

HTB

Mounting Type

PCB Mount

Country of Origin

Japan

Product details

HTB current sensors

Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.

You may be interested in