Technical Document
Specifications
Brand
LEMSensor Technology
Open Loop
Supply Voltage
12 → 15 V
Series
HTB
Mounting Type
Busbar, PCB Mount
Country of Origin
Japan
Product details
HTB current sensors
Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LEMSensor Technology
Open Loop
Supply Voltage
12 → 15 V
Series
HTB
Mounting Type
Busbar, PCB Mount
Country of Origin
Japan
Product details
HTB current sensors
Current sensors for electronic measurement of alternating, direct and pulse currents with galvanic insulation between the primary circuit (strong current) and secondary circuit (electronic circuit).
Hall Effect measuring principle.
Voltage output proportional to current measured.
The SP5 version features single-pole power supply, and the TP version features an integrated soldering bar for circuit soldering.
UL 94-V0 self-extinguishing PBT polycarbonate insulated housing.