Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

LEM LAH Series Current Transformer, 100A Input, 100:1, 50 mArms Output, 12 → 15 V

RS Stock No.: 321-6309Brand: LEMManufacturers Part No.: LAH 100-PDistrelec Article No.: 17696255
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

LAH

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

100A

Output Current

50 mArms

Overall Height

21mm

Overall Width

33.3mm

Overall Depth

14.93mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

LAH-P Series

Measurement of ac, dc and pulsed current
Galvanic isolation between power and measuring circuits
Body material plastic to UL94-V0
PCB mounting
These transducers comply with EN 50178

Stock information temporarily unavailable.

P.O.A.

LEM LAH Series Current Transformer, 100A Input, 100:1, 50 mArms Output, 12 → 15 V

P.O.A.

LEM LAH Series Current Transformer, 100A Input, 100:1, 50 mArms Output, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

LAH

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

100A

Output Current

50 mArms

Overall Height

21mm

Overall Width

33.3mm

Overall Depth

14.93mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

LAH-P Series

Measurement of ac, dc and pulsed current
Galvanic isolation between power and measuring circuits
Body material plastic to UL94-V0
PCB mounting
These transducers comply with EN 50178