Technical Documents
Specifications
Brand
LemoNumber of Contacts
6
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
10 mm
Current
6A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
0B
Orientation
Straight
Voltage
1400V
Mating Type
Push Pull
Shell Size
0
Minimum Operating Temperature
-55°C
Termination Type
Solder
Housing Material
Brass
Maximum Operating Temperature
250°C
Standards/Approvals
No
Pole Format
6
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Switzerland
Product Details
From Lemo, a range of metal circular connectors from the 0B series. The fixed panel mount sockets feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular sockets are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of fixed panel sockets are perfect for applications requiring high accuracy and interference-free signals. Panel and PCB mount sockets mate with cable mount plugs. See typical part number 215-6004 and range for compatible mating parts.
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
If the connection needs to be broken, a simple axial pull on the circular connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Due to the 0B series compact size, the shielded sockets are ideal for applications in the industrial electronics sector. Some of the most common areas are for the circular connectors are
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Stock information temporarily unavailable.
€ 32.55
€ 32.55 Each (Exc. Vat)
€ 40.36
€ 40.36 Each (inc. VAT)
1
€ 32.55
€ 32.55 Each (Exc. Vat)
€ 40.36
€ 40.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | € 32.55 |
| 5 - 9 | € 32.03 |
| 10 - 19 | € 31.56 |
| 20 - 49 | € 30.98 |
| 50+ | € 29.68 |
Technical Documents
Specifications
Brand
LemoNumber of Contacts
6
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
10 mm
Current
6A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
0B
Orientation
Straight
Voltage
1400V
Mating Type
Push Pull
Shell Size
0
Minimum Operating Temperature
-55°C
Termination Type
Solder
Housing Material
Brass
Maximum Operating Temperature
250°C
Standards/Approvals
No
Pole Format
6
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Switzerland
Product Details
From Lemo, a range of metal circular connectors from the 0B series. The fixed panel mount sockets feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular sockets are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of fixed panel sockets are perfect for applications requiring high accuracy and interference-free signals. Panel and PCB mount sockets mate with cable mount plugs. See typical part number 215-6004 and range for compatible mating parts.
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
If the connection needs to be broken, a simple axial pull on the circular connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Due to the 0B series compact size, the shielded sockets are ideal for applications in the industrial electronics sector. Some of the most common areas are for the circular connectors are
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.