LEMO 0B Silver Brass Cable Grommet for 2.3 → 3.2mm Cable Dia. FGG.0B.732.DN

RS Stock No.: 215-6026Brand: LEMOManufacturers Part No.: FGG.0B.732.DN
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

Lemo

Grommet Type

Cable Grommet

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

3.2mm

Material

Brass

Colour

Silver

Series

0B

Country of Origin

Switzerland

Product details

Lemo Series 0B Strain Relief Boots & Collets

A range of strain relief boots and collets for use with the Lemo 0B series push-pull connectors. The strain relief boots and collets are available in various sizes to suit different cable diameters. See part number 215-6010 for typical connector range.

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

You may be interested in
Stock information temporarily unavailable.

€ 5.69

€ 5.69 Each (Exc. Vat)

€ 7.06

€ 7.06 Each (inc. VAT)

LEMO 0B Silver Brass Cable Grommet for 2.3 → 3.2mm Cable Dia. FGG.0B.732.DN

€ 5.69

€ 5.69 Each (Exc. Vat)

€ 7.06

€ 7.06 Each (inc. VAT)

LEMO 0B Silver Brass Cable Grommet for 2.3 → 3.2mm Cable Dia. FGG.0B.732.DN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.69
5 - 24€ 4.99
25 - 49€ 4.65
50+€ 4.18
You may be interested in

Technical Document

Specifications

Brand

Lemo

Grommet Type

Cable Grommet

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

3.2mm

Material

Brass

Colour

Silver

Series

0B

Country of Origin

Switzerland

Product details

Lemo Series 0B Strain Relief Boots & Collets

A range of strain relief boots and collets for use with the Lemo 0B series push-pull connectors. The strain relief boots and collets are available in various sizes to suit different cable diameters. See part number 215-6010 for typical connector range.

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

You may be interested in