Technical Documents
Specifications
Brand
LemoNumber of Contacts
10
Product Type
Circular Connector
Mount Type
Cable
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
1B
Orientation
Straight
Voltage
10V
Mating Type
Keyed
Shell Size
1
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
No
Country of Origin
Switzerland
Product Details
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.
Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.
Stock information temporarily unavailable.
€ 79.82
€ 79.82 Each (Exc. Vat)
€ 98.98
€ 98.98 Each (inc. VAT)
1
€ 79.82
€ 79.82 Each (Exc. Vat)
€ 98.98
€ 98.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | € 79.82 |
| 5 - 9 | € 78.62 |
| 10 - 19 | € 77.37 |
| 20 - 49 | € 75.99 |
| 50+ | € 72.88 |
Technical Documents
Specifications
Brand
LemoNumber of Contacts
10
Product Type
Circular Connector
Mount Type
Cable
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
1B
Orientation
Straight
Voltage
10V
Mating Type
Keyed
Shell Size
1
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
No
Country of Origin
Switzerland
Product Details
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.
Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.