Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP64, Redel P Series

RS Stock No.: 466-968Brand: LEMOManufacturers Part No.: PNG.M0.2GL.LN
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP64

Series

Redel P

Body Orientation

Straight

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Chassis Socket (IP64)

Redel (Plastic)

Stock information temporarily unavailable.

€ 47.64

€ 47.64 Each (Exc. Vat)

€ 59.07

€ 59.07 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP64, Redel P Series

€ 47.64

€ 47.64 Each (Exc. Vat)

€ 59.07

€ 59.07 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP64, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 47.64
5 - 9€ 46.91
10 - 19€ 46.15
20 - 49€ 45.34
50+€ 43.49

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP64

Series

Redel P

Body Orientation

Straight

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Chassis Socket (IP64)

Redel (Plastic)