Technical Document
Specifications
Brand
LenoxSaw Blade Type
Reciprocating Saw Blade
Application
Metal, Non Ferrous Metal
Cutting Length
152mm
Number of Teeth per Inch
14
Number in Pack
5
Country of Origin
United States
Stock information temporarily unavailable.
€ 33.00
€ 6.60 Each (In a Pack of 5) (Exc. Vat)
€ 40.92
€ 8.184 Each (In a Pack of 5) (inc. VAT)
Lenox, 14 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
5
€ 33.00
€ 6.60 Each (In a Pack of 5) (Exc. Vat)
€ 40.92
€ 8.184 Each (In a Pack of 5) (inc. VAT)
Lenox, 14 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LenoxSaw Blade Type
Reciprocating Saw Blade
Application
Metal, Non Ferrous Metal
Cutting Length
152mm
Number of Teeth per Inch
14
Number in Pack
5
Country of Origin
United States