E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lenze Universal Joint U5-459 319, Single, Plain, Bore 12mm

RS Stock No.: 492-4067Brand: LenzeManufacturers Part No.: U5-459 319
View all in Universal Joints

Technical Document

Specifications

Brand

Lenze

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

25mm

Joint Type

Plain

Maximum Working Angle

10°

Peak Torque

35Nm

Material

Carbon Steel

Maximum Speed

4000rpm

Product details

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lenze Universal Joint U5-459 319, Single, Plain, Bore 12mm

P.O.A.

Lenze Universal Joint U5-459 319, Single, Plain, Bore 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lenze

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

25mm

Joint Type

Plain

Maximum Working Angle

10°

Peak Torque

35Nm

Material

Carbon Steel

Maximum Speed

4000rpm

Product details

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in