E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lexar 128 GB SDHC SD Card, Class 10

RS Stock No.: 230-4416Brand: LexarManufacturers Part No.: LSD2000128G-BNNNG
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Lexar

Series

Gold

Card Format

SDHC

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

X Speed Rating

2000x

Temperature Range

0 → 70°C

Nand Type

TLC

Country of Origin

China

Stock information temporarily unavailable.

€ 308.46

€ 308.46 Each (Exc. Vat)

€ 382.49

€ 382.49 Each (inc. VAT)

Lexar 128 GB SDHC SD Card, Class 10

€ 308.46

€ 308.46 Each (Exc. Vat)

€ 382.49

€ 382.49 Each (inc. VAT)

Lexar 128 GB SDHC SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

Series

Gold

Card Format

SDHC

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

X Speed Rating

2000x

Temperature Range

0 → 70°C

Nand Type

TLC

Country of Origin

China