Limitor Thermal Fuse +108°C 3 A

RS Stock No.: 111-3624Brand: LimitorManufacturers Part No.: R105
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+108°C

Holding Temperature

+80°C

Maximum Current

3 A

Lead Orientation

Radial

Body Height

2.5mm

Body Length

7.5mm

Body Width

6.5mm

Wire Diameter

0.6mm

Wire Length

50mm

Wire Pitch

4mm

Country of Origin

Japan

You may be interested in
Limitor Thermal Fuse +115°C 3 A, 250V ac
€ 1.55Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Limitor Thermal Fuse +108°C 3 A

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Limitor Thermal Fuse +108°C 3 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Limitor Thermal Fuse +115°C 3 A, 250V ac
€ 1.55Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+108°C

Holding Temperature

+80°C

Maximum Current

3 A

Lead Orientation

Radial

Body Height

2.5mm

Body Length

7.5mm

Body Width

6.5mm

Wire Diameter

0.6mm

Wire Length

50mm

Wire Pitch

4mm

Country of Origin

Japan

You may be interested in
Limitor Thermal Fuse +115°C 3 A, 250V ac
€ 1.55Each (In a Pack of 5) (Exc. Vat)