Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+229°C
Holding Temperature
+200°C
Maximum Current
15 A
Voltage Rating
250V ac
Lead Orientation
Axial
Series
SF/R
Body Diameter
4mm
Body Height
8.5mm
Body Length
8.5mm
Body Width
4mm
Wire Diameter
1mm
Wire Length
18.5mm
Fuse Type
Thermal Cutoff
Product details
SF Series Thermal Fuse
From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).
Approvals
VDE, SEV, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
€ 14.10
€ 1.41 Each (In a Pack of 10) (Exc. Vat)
€ 17.48
€ 1.748 Each (In a Pack of 10) (inc. VAT)
10
€ 14.10
€ 1.41 Each (In a Pack of 10) (Exc. Vat)
€ 17.48
€ 1.748 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.41 | € 14.10 |
100 - 240 | € 1.28 | € 12.80 |
250 - 490 | € 1.23 | € 12.30 |
500+ | € 1.17 | € 11.70 |
Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+229°C
Holding Temperature
+200°C
Maximum Current
15 A
Voltage Rating
250V ac
Lead Orientation
Axial
Series
SF/R
Body Diameter
4mm
Body Height
8.5mm
Body Length
8.5mm
Body Width
4mm
Wire Diameter
1mm
Wire Length
18.5mm
Fuse Type
Thermal Cutoff
Product details
SF Series Thermal Fuse
From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).
Approvals
VDE, SEV, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.