Linak Electromechanical, 100mm, 24V dc, 750N, 14mm/s
RS Stock No.: 282-1456Brand: LinakManufacturers Part No.: 121000-11002420Distrelec Article No.: 15451414
Technical Document
Specifications
Brand
LinakActuator Type
Electromechanical
Maximum Stroke Length
100mm
Maximum Load
750N
Input Voltage
24V dc
Series
LA12
Maximum Speed No Load
14mm/s
Country of Origin
Denmark
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 100mm, 24V dc, 500N, 16mm/sBrand: Ewellix Makers in Motion
€ 570.90Each (Exc. Vat)
P.O.A.
Linak Electromechanical, 100mm, 24V dc, 750N, 14mm/s
1
P.O.A.
Linak Electromechanical, 100mm, 24V dc, 750N, 14mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 100mm, 24V dc, 500N, 16mm/sBrand: Ewellix Makers in Motion
€ 570.90Each (Exc. Vat)
Technical Document
Specifications
Brand
LinakActuator Type
Electromechanical
Maximum Stroke Length
100mm
Maximum Load
750N
Input Voltage
24V dc
Series
LA12
Maximum Speed No Load
14mm/s
Country of Origin
Denmark
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 100mm, 24V dc, 500N, 16mm/sBrand: Ewellix Makers in Motion
€ 570.90Each (Exc. Vat)