Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi

RS Stock No.: 202-5779Brand: LinxManufacturers Part No.: ANT-DB1-RAF-RPS
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 GHz, 5.8 GHz

Mounting Type

Direct

Connector Type

SMA RP

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Height

104.9mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 1,686.50

€ 33.73 Each (In a Tray of 50) (Exc. Vat)

€ 2,091.26

€ 41.825 Each (In a Tray of 50) (inc. VAT)

Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi

€ 1,686.50

€ 33.73 Each (In a Tray of 50) (Exc. Vat)

€ 2,091.26

€ 41.825 Each (In a Tray of 50) (inc. VAT)

Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 GHz, 5.8 GHz

Mounting Type

Direct

Connector Type

SMA RP

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Height

104.9mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of