Liscombe Yellow Reusable Kevlar Arm Protector for Cut Resistant Use, 18in Length, 45.72 cm

RS Stock No.: 230-0612Brand: LiscombeManufacturers Part No.: LN641-18
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Kevlar

Reusable/Disposable

Reusable

Length

18in

Colour

Yellow

Primary Application

Cut Resistant

Size

45.72 cm

Country of Origin

Bangladesh

You may be interested in
Stock information temporarily unavailable.

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.80

€ 8.80 Each (inc. VAT)

Liscombe Yellow Reusable Kevlar Arm Protector for Cut Resistant Use, 18in Length, 45.72 cm

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.80

€ 8.80 Each (inc. VAT)

Liscombe Yellow Reusable Kevlar Arm Protector for Cut Resistant Use, 18in Length, 45.72 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Kevlar

Reusable/Disposable

Reusable

Length

18in

Colour

Yellow

Primary Application

Cut Resistant

Size

45.72 cm

Country of Origin

Bangladesh

You may be interested in