E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Liscombe Yellow Reusable Kevlar Arm Protector for Cut Resistant Use, 22in Length, 55.88 cm

RS Stock No.: 230-0613Brand: LiscombeManufacturers Part No.: LN641-22
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Kevlar

Reusable/Disposable

Reusable

Length

22in

Colour

Yellow

Primary Application

Cut Resistant

Size

55.88 cm

Country of Origin

Bangladesh

You may be interested in
Stock information temporarily unavailable.

€ 7.78

€ 7.78 Each (Exc. Vat)

€ 9.65

€ 9.65 Each (inc. VAT)

Liscombe Yellow Reusable Kevlar Arm Protector for Cut Resistant Use, 22in Length, 55.88 cm

€ 7.78

€ 7.78 Each (Exc. Vat)

€ 9.65

€ 9.65 Each (inc. VAT)

Liscombe Yellow Reusable Kevlar Arm Protector for Cut Resistant Use, 22in Length, 55.88 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Kevlar

Reusable/Disposable

Reusable

Length

22in

Colour

Yellow

Primary Application

Cut Resistant

Size

55.88 cm

Country of Origin

Bangladesh

You may be interested in