Lite-On, 6N137-L DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 691-2325Brand: Lite-OnManufacturers Part No.: 6N137-L
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

15 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

6.6ns

Series

6N137

Country of Origin

Thailand

Product details

Optocoupler, Logic Output, Lite-On

Optocouplers, Lite-On

Stock information temporarily unavailable.

€ 4.70

€ 0.94 Each (In a Pack of 5) (Exc. Vat)

€ 5.83

€ 1.166 Each (In a Pack of 5) (inc. VAT)

Lite-On, 6N137-L DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

€ 4.70

€ 0.94 Each (In a Pack of 5) (Exc. Vat)

€ 5.83

€ 1.166 Each (In a Pack of 5) (inc. VAT)

Lite-On, 6N137-L DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 0.94€ 4.70
25 - 45€ 0.89€ 4.45
50 - 245€ 0.84€ 4.20
250 - 495€ 0.78€ 3.90
500+€ 0.76€ 3.80

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

15 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

6.6ns

Series

6N137

Country of Origin

Thailand

Product details

Optocoupler, Logic Output, Lite-On

Optocouplers, Lite-On