Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Triac
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
MOC
Product details
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Stock information temporarily unavailable.
€ 25.35
€ 0.39 Each (In a Tube of 65) (Exc. Vat)
€ 31.43
€ 0.484 Each (In a Tube of 65) (inc. VAT)
Lite-On, MOC3023 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
65
€ 25.35
€ 0.39 Each (In a Tube of 65) (Exc. Vat)
€ 31.43
€ 0.484 Each (In a Tube of 65) (inc. VAT)
Lite-On, MOC3023 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
65
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Triac
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
MOC
Product details