Littelfuse 100 Spring Brass PCB Mount Fuse Clip for 5 x 20mm Cartridge Fuse

RS Stock No.: 894-9562Brand: LittelfuseManufacturers Part No.: 01000056ZDistrelec Article No.: 30171701
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

5 x 20mm

Mounting Style

PCB Mount

Fuse Type

Cartridge

Clip Material

Spring Brass

Width

5.94mm

Length

4.5mm

Height

10.6mm

Series

100

For Use With

5 x 20 mm Fuse

Current Rating

10A

Contact Plating

Tin

Voltage Rating

250V ac/dc

Country of Origin

China

Product details

Littelfuse Fuseholders and Clips - 5x20mm

Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

PCB Mounting

Voltage Rating 250V.

Stock information temporarily unavailable.

€ 5.70

€ 0.57 Each (In a Pack of 10) (Exc. Vat)

€ 7.07

€ 0.707 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100 Spring Brass PCB Mount Fuse Clip for 5 x 20mm Cartridge Fuse

€ 5.70

€ 0.57 Each (In a Pack of 10) (Exc. Vat)

€ 7.07

€ 0.707 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100 Spring Brass PCB Mount Fuse Clip for 5 x 20mm Cartridge Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.57€ 5.70
50 - 490€ 0.55€ 5.50
500 - 990€ 0.52€ 5.20
1000 - 1990€ 0.52€ 5.20
2000+€ 0.50€ 5.00

Technical Document

Specifications

Fuse Size

5 x 20mm

Mounting Style

PCB Mount

Fuse Type

Cartridge

Clip Material

Spring Brass

Width

5.94mm

Length

4.5mm

Height

10.6mm

Series

100

For Use With

5 x 20 mm Fuse

Current Rating

10A

Contact Plating

Tin

Voltage Rating

250V ac/dc

Country of Origin

China

Product details

Littelfuse Fuseholders and Clips - 5x20mm

Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

PCB Mounting

Voltage Rating 250V.