E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse 2.5A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-3502Brand: LittelfuseManufacturers Part No.: 021902.5MXAP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2.5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 2.5A T Glass Cartridge Fuse, 5 x 20mm
€ 0.583Each (In a Pack of 10) (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 13.10

€ 1.31 Each (In a Pack of 10) (Exc. Vat)

€ 16.24

€ 1.624 Each (In a Pack of 10) (inc. VAT)

Littelfuse 2.5A T Glass Cartridge Fuse, 5 x 20mm

€ 13.10

€ 1.31 Each (In a Pack of 10) (Exc. Vat)

€ 16.24

€ 1.624 Each (In a Pack of 10) (inc. VAT)

Littelfuse 2.5A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.31€ 13.10
100 - 240€ 1.25€ 12.50
250 - 490€ 1.17€ 11.70
500+€ 1.15€ 11.50
You may be interested in
RS PRO 2.5A T Glass Cartridge Fuse, 5 x 20mm
€ 0.583Each (In a Pack of 10) (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

2.5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 2.5A T Glass Cartridge Fuse, 5 x 20mm
€ 0.583Each (In a Pack of 10) (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)