Littelfuse 15A Blue Blade Car Fuse, 32V dc

RS Stock No.: 220-0836Brand: LittelfuseManufacturers Part No.: 0257015.PXPV
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Blue

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Breaking Capacity at Maximum Voltage Rating

1000 A

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
€ 0.781Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Littelfuse 15A Blue Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Littelfuse 15A Blue Blade Car Fuse, 32V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
€ 0.781Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Blue

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Breaking Capacity at Maximum Voltage Rating

1000 A

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
€ 0.781Each (In a Pack of 10) (Exc. Vat)