Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc

RS Stock No.: 541-3445Brand: LittelfuseManufacturers Part No.: 0451005.MRLDistrelec Article No.: 13303039
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

5A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 451 Series NANO2 Surface Mount Fuses

Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Nano2 SMD FF subminiature fuse,5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Nano2 SMD FF submin fuse w/holder,5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 13.80

€ 1.38 Each (In a Pack of 10) (Exc. Vat)

€ 17.11

€ 1.711 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
Select packaging type

€ 13.80

€ 1.38 Each (In a Pack of 10) (Exc. Vat)

€ 17.11

€ 1.711 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nano2 SMD FF subminiature fuse,5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Nano2 SMD FF submin fuse w/holder,5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

5A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 451 Series NANO2 Surface Mount Fuses

Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Nano2 SMD FF subminiature fuse,5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Nano2 SMD FF submin fuse w/holder,5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)