Littelfuse 7.5A Brown Blade Car Fuse, 12V dc With Indicator

RS Stock No.: 495-1918Brand: LittelfuseManufacturers Part No.: 0CAS07.5H
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

7.5A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

12V dc

Colour

Brown

Length

14.4mm

Width

4mm

Height

20.6mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 7.5A Brown Blade Car Fuse, 32V dc
€ 7.941 Pack of 10 (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse 7.5A Brown Blade Car Fuse, 12V dc With Indicator

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse 7.5A Brown Blade Car Fuse, 12V dc With Indicator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 7.5A Brown Blade Car Fuse, 32V dc
€ 7.941 Pack of 10 (Exc. Vat)

Technical Document

Specifications

Current Rating

7.5A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

12V dc

Colour

Brown

Length

14.4mm

Width

4mm

Height

20.6mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 7.5A Brown Blade Car Fuse, 32V dc
€ 7.941 Pack of 10 (Exc. Vat)