Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Littelfuse 30A Inline Fuse Holder for Mini Fuse, 32V ac

RS Stock No.: 216-7903Brand: LittelfuseManufacturers Part No.: 0FHM0002Z
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

Mini

Current Rating

30A

Voltage Rating

32V ac

Lead Wire Length

4.78in

Lead Wire Size

12AWG

Country of Origin

United States

You may be interested in
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
€ 10.428Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse 30A Inline Fuse Holder for Mini Fuse, 32V ac

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse 30A Inline Fuse Holder for Mini Fuse, 32V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
€ 10.428Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Fuse Size

Mini

Current Rating

30A

Voltage Rating

32V ac

Lead Wire Length

4.78in

Lead Wire Size

12AWG

Country of Origin

United States

You may be interested in
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
€ 10.428Each (In a Pack of 5) (Exc. Vat)