E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V

RS Stock No.: 177-5211Brand: LittelfuseManufacturers Part No.: MAC15A8G
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

15A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

75mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

150A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.6V

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,070.00

€ 2.14 Each (In a Box of 500) (Exc. Vat)

€ 1,326.80

€ 2.654 Each (In a Box of 500) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V

€ 1,070.00

€ 2.14 Each (In a Box of 500) (Exc. Vat)

€ 1,326.80

€ 2.654 Each (In a Box of 500) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

15A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

75mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

150A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.6V

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more