Littelfuse 0.1A Resettable Fuse, 30V dc

Technical Document
Specifications
Brand
LittelfuseTrip Current
250mA
Voltage Rating
30V dc
Time to Trip
1s
Hold Current
0.1A
Maximum Current
10 A
Length
3.43mm
Height
0.85mm
Width
2.8mm
Minimum Resistance
2.1Ω
Maximum Resistance
15Ω
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Dimensions
3.43 x 2.8 x 0.85mm
Operating Temperature Range
Maximum of +85 °C
Product details
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
Surface Mount Technology
€ 7.80
€ 0.39 Each (In a Pack of 20) (Exc. Vat)
€ 9.67
€ 0.484 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 7.80
€ 0.39 Each (In a Pack of 20) (Exc. Vat)
€ 9.67
€ 0.484 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.39 | € 7.80 |
100 - 480 | € 0.37 | € 7.40 |
500 - 980 | € 0.29 | € 5.80 |
1000 - 1980 | € 0.26 | € 5.20 |
2000+ | € 0.23 | € 4.60 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
250mA
Voltage Rating
30V dc
Time to Trip
1s
Hold Current
0.1A
Maximum Current
10 A
Length
3.43mm
Height
0.85mm
Width
2.8mm
Minimum Resistance
2.1Ω
Maximum Resistance
15Ω
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Dimensions
3.43 x 2.8 x 0.85mm
Operating Temperature Range
Maximum of +85 °C
Product details
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)