Technical Document
Specifications
Brand
LittelfuseTrip Current
420mA
Voltage Rating
24V dc
Time to Trip
0.1s
Hold Current
0.2A
Maximum Current
100 A
Length
3.4mm
Height
0.82mm
Width
1.8mm
Minimum Resistance
0.65Ω
Maximum Resistance
3.1Ω
Power Dissipation
0.6W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
3.4 x 1.8 x 0.82mm
Product details
PolySwitch™ nanoSMDC series
Surface Mount Technology
€ 3.70
€ 0.37 Each (In a Pack of 10) (Exc. Vat)
€ 4.59
€ 0.459 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.70
€ 0.37 Each (In a Pack of 10) (Exc. Vat)
€ 4.59
€ 0.459 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.37 | € 3.70 |
100 - 490 | € 0.29 | € 2.90 |
500 - 1490 | € 0.29 | € 2.90 |
1500 - 2490 | € 0.26 | € 2.60 |
2500+ | € 0.26 | € 2.60 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
420mA
Voltage Rating
24V dc
Time to Trip
0.1s
Hold Current
0.2A
Maximum Current
100 A
Length
3.4mm
Height
0.82mm
Width
1.8mm
Minimum Resistance
0.65Ω
Maximum Resistance
3.1Ω
Power Dissipation
0.6W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Dimensions
3.4 x 1.8 x 0.82mm
Product details