E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.75V

RS Stock No.: 171-9559PBrand: LittelfuseManufacturers Part No.: Q6030LH5TP
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

30A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

350A

Pin Count

3

Maximum Gate Trigger Voltage

2.75V

Maximum Holding Current

50mA

Dimensions

10.67 x 4.78 x 15.75mm

Length

10.67mm

Width

4.78mm

Height

15.75mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

10µA

Minimum Operating Temperature

-25 °C

Peak On-State Voltage

1.4V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.75V
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.75V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

30A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

350A

Pin Count

3

Maximum Gate Trigger Voltage

2.75V

Maximum Holding Current

50mA

Dimensions

10.67 x 4.78 x 15.75mm

Length

10.67mm

Width

4.78mm

Height

15.75mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

10µA

Minimum Operating Temperature

-25 °C

Peak On-State Voltage

1.4V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more