Littelfuse 3A Resettable Fuse, 30V dc

RS Stock No.: 517-6821Brand: LittelfuseManufacturers Part No.: RUEF300
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

6A

Voltage Rating

30V dc

Time to Trip

10.8s

Hold Current

3A

Maximum Current

100 A

Length

11.4mm

Height

16.5mm

Width

3mm

Minimum Resistance

0.02Ω

Body Height

16.5mm

Maximum Resistance

80mΩ

Body Length

11.4mm

Power Dissipation

2W

Body Width

3mm

Wire Pitch

4.3 → 5.8mm

Lead Orientation

Radial

Product details

PolySwitch™ RUEF & RGEF Series

PCB Wire Ended

You may be interested in
RUE polyswitch resettable fuse,3A 30V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 7.80

€ 0.78 Each (In a Pack of 10) (Exc. Vat)

€ 9.67

€ 0.967 Each (In a Pack of 10) (inc. VAT)

Littelfuse 3A Resettable Fuse, 30V dc
Select packaging type

€ 7.80

€ 0.78 Each (In a Pack of 10) (Exc. Vat)

€ 9.67

€ 0.967 Each (In a Pack of 10) (inc. VAT)

Littelfuse 3A Resettable Fuse, 30V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.78€ 7.80
100 - 490€ 0.63€ 6.30
500 - 1490€ 0.50€ 5.00
1500 - 2490€ 0.44€ 4.40
2500+€ 0.42€ 4.20
You may be interested in
RUE polyswitch resettable fuse,3A 30V
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Trip Current

6A

Voltage Rating

30V dc

Time to Trip

10.8s

Hold Current

3A

Maximum Current

100 A

Length

11.4mm

Height

16.5mm

Width

3mm

Minimum Resistance

0.02Ω

Body Height

16.5mm

Maximum Resistance

80mΩ

Body Length

11.4mm

Power Dissipation

2W

Body Width

3mm

Wire Pitch

4.3 → 5.8mm

Lead Orientation

Radial

Product details

PolySwitch™ RUEF & RGEF Series

PCB Wire Ended

You may be interested in
RUE polyswitch resettable fuse,3A 30V
P.O.A.Each (In a Pack of 10) (Exc. Vat)