Littelfuse 0.3A Resettable Fuse, 72V

RS Stock No.: 517-6613Brand: LittelfuseManufacturers Part No.: RXEF030Distrelec Article No.: 16027049
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

600mA

Voltage Rating

72V

Time to Trip

3s

Hold Current

0.3A

Maximum Current

40 A

Length

7.4mm

Height

12.7mm

Width

3mm

Minimum Resistance

0.88Ω

Maximum Resistance

2.1Ω

Power Dissipation

0.49W

Lead Orientation

Radial

Product details

PolySwitch™ RXE Series

TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.

Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free

PCB Wire Ended

You may be interested in
RXE polyswitch resettable fuse,0.30A 72V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Bourns 0.3A Resettable Fuse, 60V
€ 0.521Each (In a Pack of 10) (Exc. Vat)

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

Littelfuse 0.3A Resettable Fuse, 72V
Select packaging type

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

Littelfuse 0.3A Resettable Fuse, 72V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 0.63€ 6.30
50 - 240€ 0.52€ 5.20
250 - 490€ 0.50€ 5.00
500 - 990€ 0.50€ 5.00
1000+€ 0.47€ 4.70
You may be interested in
RXE polyswitch resettable fuse,0.30A 72V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Bourns 0.3A Resettable Fuse, 60V
€ 0.521Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Trip Current

600mA

Voltage Rating

72V

Time to Trip

3s

Hold Current

0.3A

Maximum Current

40 A

Length

7.4mm

Height

12.7mm

Width

3mm

Minimum Resistance

0.88Ω

Maximum Resistance

2.1Ω

Power Dissipation

0.49W

Lead Orientation

Radial

Product details

PolySwitch™ RXE Series

TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.

Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free

PCB Wire Ended

You may be interested in
RXE polyswitch resettable fuse,0.30A 72V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Bourns 0.3A Resettable Fuse, 60V
€ 0.521Each (In a Pack of 10) (Exc. Vat)