Littelfuse 1.1A Resettable Fuse, 72V

RS Stock No.: 517-6685Brand: LittelfuseManufacturers Part No.: RXEF110Distrelec Article No.: 16027106
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

2.2A

Voltage Rating

72V

Time to Trip

8.2s

Hold Current

1.1A

Maximum Current

40 A

Length

12.8mm

Height

17.5mm

Width

3mm

Minimum Resistance

0.15Ω

Maximum Resistance

380mΩ

Power Dissipation

1.5W

Lead Orientation

Radial

Country of Origin

China

Product details

PolySwitch™ RXE Series

TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.

Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free

PCB Wire Ended

You may be interested in
RXE polyswitch resettable fuse,1.10A 72V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Bourns 1.1A Resettable Fuse, 72V
€ 0.62Each (In a Pack of 10) (Exc. Vat)

€ 7.00

€ 0.70 Each (In a Pack of 10) (Exc. Vat)

€ 8.68

€ 0.868 Each (In a Pack of 10) (inc. VAT)

Littelfuse 1.1A Resettable Fuse, 72V
Select packaging type

€ 7.00

€ 0.70 Each (In a Pack of 10) (Exc. Vat)

€ 8.68

€ 0.868 Each (In a Pack of 10) (inc. VAT)

Littelfuse 1.1A Resettable Fuse, 72V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 0.70€ 7.00
50 - 240€ 0.57€ 5.70
250 - 490€ 0.44€ 4.40
500 - 990€ 0.42€ 4.20
1000+€ 0.42€ 4.20
You may be interested in
RXE polyswitch resettable fuse,1.10A 72V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Bourns 1.1A Resettable Fuse, 72V
€ 0.62Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Trip Current

2.2A

Voltage Rating

72V

Time to Trip

8.2s

Hold Current

1.1A

Maximum Current

40 A

Length

12.8mm

Height

17.5mm

Width

3mm

Minimum Resistance

0.15Ω

Maximum Resistance

380mΩ

Power Dissipation

1.5W

Lead Orientation

Radial

Country of Origin

China

Product details

PolySwitch™ RXE Series

TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.

Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free

PCB Wire Ended

You may be interested in
RXE polyswitch resettable fuse,1.10A 72V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Bourns 1.1A Resettable Fuse, 72V
€ 0.62Each (In a Pack of 10) (Exc. Vat)