Technical Document
Specifications
Brand
LittelfuseNumber of Positions
6
Mounting Type
Through Hole
Contact Material
PA46
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Extended
Country of Origin
China
€ 375.62
€ 375.62 1 Tube of 150 (Exc. Vat)
€ 465.77
€ 465.77 1 Tube of 150 (inc. VAT)
Littelfuse 6 Way Through Hole DIP & SIP Switch SPST, Extended Actuator
1
€ 375.62
€ 375.62 1 Tube of 150 (Exc. Vat)
€ 465.77
€ 465.77 1 Tube of 150 (inc. VAT)
Littelfuse 6 Way Through Hole DIP & SIP Switch SPST, Extended Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LittelfuseNumber of Positions
6
Mounting Type
Through Hole
Contact Material
PA46
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Extended
Country of Origin
China


