E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse SMBJ5.0CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 169-0734Brand: LittelfuseManufacturers Part No.: SMBJ5.0CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.94 x 2.237mm

Maximum Operating Temperature

+150 °C

Height

2.237mm

Width

3.94mm

Test Current

10mA

Maximum Reverse Leakage Current

800µA

Length

4.57mm

Country of Origin

China

Product details

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 540.00

€ 0.18 Each (On a Reel of 3000) (Exc. Vat)

€ 669.60

€ 0.223 Each (On a Reel of 3000) (inc. VAT)

Littelfuse SMBJ5.0CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

€ 540.00

€ 0.18 Each (On a Reel of 3000) (Exc. Vat)

€ 669.60

€ 0.223 Each (On a Reel of 3000) (inc. VAT)

Littelfuse SMBJ5.0CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.94 x 2.237mm

Maximum Operating Temperature

+150 °C

Height

2.237mm

Width

3.94mm

Test Current

10mA

Maximum Reverse Leakage Current

800µA

Length

4.57mm

Country of Origin

China

Product details

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more