Littelfuse SP4020-01FTG-C, Quad-Element Bi-Directional TVS Diode Array, 750W, 2-Pin SOD-323

RS Stock No.: 171-3889Brand: LittelfuseManufacturers Part No.: SP4020-01FTG-C
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

21.8V

Minimum Breakdown Voltage

3.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

750W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Test Current

2µA

Maximum Reverse Leakage Current

500nA

Capacitance

2.5pF

Length

1.9mm

Height

1.04mm

Width

1.45mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,410.00

€ 0.47 Each (On a Reel of 3000) (Exc. Vat)

€ 1,748.40

€ 0.583 Each (On a Reel of 3000) (inc. VAT)

Littelfuse SP4020-01FTG-C, Quad-Element Bi-Directional TVS Diode Array, 750W, 2-Pin SOD-323

€ 1,410.00

€ 0.47 Each (On a Reel of 3000) (Exc. Vat)

€ 1,748.40

€ 0.583 Each (On a Reel of 3000) (inc. VAT)

Littelfuse SP4020-01FTG-C, Quad-Element Bi-Directional TVS Diode Array, 750W, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

21.8V

Minimum Breakdown Voltage

3.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

750W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Test Current

2µA

Maximum Reverse Leakage Current

500nA

Capacitance

2.5pF

Length

1.9mm

Height

1.04mm

Width

1.45mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more