Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
TO-252AA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
200A
€ 22.40
€ 2.24 Each (In a Pack of 10) (Exc. Vat)
€ 27.78
€ 2.778 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 22.40
€ 2.24 Each (In a Pack of 10) (Exc. Vat)
€ 27.78
€ 2.778 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 2.24 | € 22.40 |
50 - 90 | € 2.22 | € 22.20 |
100 - 240 | € 1.85 | € 18.50 |
250 - 990 | € 1.83 | € 18.30 |
1000+ | € 1.62 | € 16.20 |
Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
TO-252AA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
200A