Littelfuse, CH Varistor 105pF 10A, Clamping 360V, Varistor 198 → 242V, 3220 (8552M)

RS Stock No.: 760-6914Brand: LittelfuseManufacturers Part No.: V220CH8T
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

198 → 242V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

360V

Clamping Current

10A

Energy

5J

Material

Metal

Series

CH

Maximum Surge Current

250A

Capacitance

105pF

Length

8.51mm

Depth

5.26mm

Thickness

2.03mm

Package/Case

3220 (8552M)

Dimensions

8.51 x 5.26 x 2.03mm

Product details

Littelfuse Metal Oxide Varistors - CH Series

The CH series of metal oxide varistors from Littelfuse are a surface mount solution. These transient surge suppressors are manufactured as a leadless chip. Due to the significantly lower profile in comparison to traditional radial-lead type, the size and weight of your design can be reduced while increasing reliability.

Low profile
Unlike traditional metal oxide varistors, the CH series is surface mount and leadless
No derating up to an ambient temperature of +125°C
High surge rated up to 400A for low voltage devices
5 x 8 mm chip size
Voltages available from 14 V to 274 V and energy ratings up to 8 J

Product Application Information

These metal oxide varistors are suitable for various applications ranging from low voltage DC to offline board level protection.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse, CH Varistor 105pF 10A, Clamping 360V, Varistor 198 → 242V, 3220 (8552M)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse, CH Varistor 105pF 10A, Clamping 360V, Varistor 198 → 242V, 3220 (8552M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

198 → 242V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

360V

Clamping Current

10A

Energy

5J

Material

Metal

Series

CH

Maximum Surge Current

250A

Capacitance

105pF

Length

8.51mm

Depth

5.26mm

Thickness

2.03mm

Package/Case

3220 (8552M)

Dimensions

8.51 x 5.26 x 2.03mm

Product details

Littelfuse Metal Oxide Varistors - CH Series

The CH series of metal oxide varistors from Littelfuse are a surface mount solution. These transient surge suppressors are manufactured as a leadless chip. Due to the significantly lower profile in comparison to traditional radial-lead type, the size and weight of your design can be reduced while increasing reliability.

Low profile
Unlike traditional metal oxide varistors, the CH series is surface mount and leadless
No derating up to an ambient temperature of +125°C
High surge rated up to 400A for low voltage devices
5 x 8 mm chip size
Voltages available from 14 V to 274 V and energy ratings up to 8 J

Product Application Information

These metal oxide varistors are suitable for various applications ranging from low voltage DC to offline board level protection.