Littelfuse, LA Metal Oxide Varistor 140pF 25A, Clamping 1120V, Varistor 748V

RS Stock No.: 170-9918Brand: LittelfuseManufacturers Part No.: V420LA10P
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

748V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1120V

Clamping Current

25A

Material

Metal

Energy

55J

Series

LA

Diameter

12.5mm

Maximum Surge Current

2500A

Capacitance

140pF

Length

36mm

Thickness

7.3mm

Dimensions

12.5 (Dia.) x 7.3mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Stock information temporarily unavailable.

€ 340.00

€ 0.34 Each (In a Bag of 1000) (Exc. Vat)

€ 421.60

€ 0.422 Each (In a Bag of 1000) (inc. VAT)

Littelfuse, LA Metal Oxide Varistor 140pF 25A, Clamping 1120V, Varistor 748V

€ 340.00

€ 0.34 Each (In a Bag of 1000) (Exc. Vat)

€ 421.60

€ 0.422 Each (In a Bag of 1000) (inc. VAT)

Littelfuse, LA Metal Oxide Varistor 140pF 25A, Clamping 1120V, Varistor 748V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 9000€ 0.34€ 340.00
10000 - 24000€ 0.31€ 310.00
25000 - 49000€ 0.31€ 310.00
50000 - 99000€ 0.31€ 310.00
100000+€ 0.29€ 290.00

Technical Document

Specifications

Varistor Voltage

748V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1120V

Clamping Current

25A

Material

Metal

Energy

55J

Series

LA

Diameter

12.5mm

Maximum Surge Current

2500A

Capacitance

140pF

Length

36mm

Thickness

7.3mm

Dimensions

12.5 (Dia.) x 7.3mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.