Littelfuse, LA Metal Oxide Varistor 220pF 50A, Clamping 1500V, Varistor 1000V

RS Stock No.: 543-5322Brand: LittelfuseManufacturers Part No.: V575LA40AP
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

1000V

Maximum AC Voltage Rating

575V

Maximum DC Voltage Rating

730V

Clamping Voltage

1500V

Clamping Current

50A

Energy

120J

Material

Metal

Series

LA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

220pF

Length

40mm

Thickness

8.3mm

Dimensions

17 (Dia.) x 8.3mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in
V575LA40A metaloxide radial varistor575V
P.O.A.Each (In a Pack of 5) (Exc. Vat)
VE zinc oxide varistor, 550Vrms 57J
P.O.A.Each (In a Pack of 25) (Exc. Vat)
VE zinc oxide varistor, 550Vrms 57J
P.O.A.Each (Supplied in a Bag) (Exc. Vat)
ERZV14D911 metal oxide varistor,550Vrms
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 8.60

€ 1.72 Each (In a Pack of 5) (Exc. Vat)

€ 10.66

€ 2.133 Each (In a Pack of 5) (inc. VAT)

Littelfuse, LA Metal Oxide Varistor 220pF 50A, Clamping 1500V, Varistor 1000V

€ 8.60

€ 1.72 Each (In a Pack of 5) (Exc. Vat)

€ 10.66

€ 2.133 Each (In a Pack of 5) (inc. VAT)

Littelfuse, LA Metal Oxide Varistor 220pF 50A, Clamping 1500V, Varistor 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.72€ 8.60
50 - 95€ 1.41€ 7.05
100 - 495€ 1.10€ 5.50
500 - 995€ 0.99€ 4.95
1000+€ 0.78€ 3.90
You may be interested in
V575LA40A metaloxide radial varistor575V
P.O.A.Each (In a Pack of 5) (Exc. Vat)
VE zinc oxide varistor, 550Vrms 57J
P.O.A.Each (In a Pack of 25) (Exc. Vat)
VE zinc oxide varistor, 550Vrms 57J
P.O.A.Each (Supplied in a Bag) (Exc. Vat)
ERZV14D911 metal oxide varistor,550Vrms
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Varistor Voltage

1000V

Maximum AC Voltage Rating

575V

Maximum DC Voltage Rating

730V

Clamping Voltage

1500V

Clamping Current

50A

Energy

120J

Material

Metal

Series

LA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

220pF

Length

40mm

Thickness

8.3mm

Dimensions

17 (Dia.) x 8.3mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in
V575LA40A metaloxide radial varistor575V
P.O.A.Each (In a Pack of 5) (Exc. Vat)
VE zinc oxide varistor, 550Vrms 57J
P.O.A.Each (In a Pack of 25) (Exc. Vat)
VE zinc oxide varistor, 550Vrms 57J
P.O.A.Each (Supplied in a Bag) (Exc. Vat)
ERZV14D911 metal oxide varistor,550Vrms
P.O.A.Each (In a Pack of 5) (Exc. Vat)