E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V

RS Stock No.: 370-8189Brand: LKMelectronicManufacturers Part No.: LKM 213/1
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Supply Voltage

10 → 36 V

Minimum Temperature Input

-30°C

Maximum Temperature Input

+70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 213

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

You may be interested in
Stock information temporarily unavailable.

€ 141.19

€ 141.19 Each (Exc. Vat)

€ 175.08

€ 175.08 Each (inc. VAT)

LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V

€ 141.19

€ 141.19 Each (Exc. Vat)

€ 175.08

€ 175.08 Each (inc. VAT)

LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Input Type

PT100

Supply Voltage

10 → 36 V

Minimum Temperature Input

-30°C

Maximum Temperature Input

+70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 213

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

You may be interested in