E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LMI L 106 200 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 446-7261Brand: LMIManufacturers Part No.: L10620201000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

LMI

Number Of Contacts

2

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

15A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

380 V

Series

L 106 200

Depth

15.5mm

Length

15.2mm

Material

PC

Width

12.4mm

Product details

7.62mm Pitch LMI Expert Range

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

LMI L 106 200 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

LMI L 106 200 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LMI

Number Of Contacts

2

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

15A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

380 V

Series

L 106 200

Depth

15.5mm

Length

15.2mm

Material

PC

Width

12.4mm

Product details

7.62mm Pitch LMI Expert Range