Technical Document
Specifications
Brand
LMISeries
L255
Pitch
5.08mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10A
Voltage Rating
300 V
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 8-G-5.08, 8 Way, , Pluggable Terminal Block, Header, Solder Termination,Brand: Phoenix Contact
€ 5.729Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
LMI L255 Series Straight Through Hole PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
LMI L255 Series Straight Through Hole PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 8-G-5.08, 8 Way, , Pluggable Terminal Block, Header, Solder Termination,Brand: Phoenix Contact
€ 5.729Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
LMISeries
L255
Pitch
5.08mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10A
Voltage Rating
300 V
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 8-G-5.08, 8 Way, , Pluggable Terminal Block, Header, Solder Termination,Brand: Phoenix Contact
€ 5.729Each (In a Pack of 5) (Exc. Vat)