E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Loctite UniBond Duct Tape Duct Tape, 25m x 50mm, Silver, PE Coated Finish

RS Stock No.: 373-0518Brand: LoctiteManufacturers Part No.: 2675518
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Loctite

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

PE Cloth

Adhesive Material

Rubber

Finish

PE Coated

Trade Name

UniBond DUCT TAPE

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

€ 14.23

€ 14.23 Each (Exc. Vat)

€ 17.65

€ 17.65 Each (inc. VAT)

Loctite UniBond Duct Tape Duct Tape, 25m x 50mm, Silver, PE Coated Finish

€ 14.23

€ 14.23 Each (Exc. Vat)

€ 17.65

€ 17.65 Each (inc. VAT)

Loctite UniBond Duct Tape Duct Tape, 25m x 50mm, Silver, PE Coated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 14.23
6 - 14€ 13.83
15+€ 13.78
You may be interested in

Technical Document

Specifications

Brand

Loctite

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

PE Cloth

Adhesive Material

Rubber

Finish

PE Coated

Trade Name

UniBond DUCT TAPE

Country of Origin

Ireland

You may be interested in