E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Loctite 401 Cyanoacrylate 500 g

RS Stock No.: 243-2658Brand: LoctiteManufacturers Part No.: LOCTITE 401 500G EGFD
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

500 g

Trade Name

Loctite 401

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low

Maximum Operating Temperature

+120°C

Suitable for Glass

Yes

Minimum Operating Temperature

-40°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 610.91

€ 610.91 Each (Exc. Vat)

€ 757.53

€ 757.53 Each (inc. VAT)

Loctite 401 Cyanoacrylate 500 g

€ 610.91

€ 610.91 Each (Exc. Vat)

€ 757.53

€ 757.53 Each (inc. VAT)

Loctite 401 Cyanoacrylate 500 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

500 g

Trade Name

Loctite 401

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low

Maximum Operating Temperature

+120°C

Suitable for Glass

Yes

Minimum Operating Temperature

-40°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Country of Origin

Ireland