Loctite Loctite 518 Red Sealant Gel 50 ml Container
Technical Document
Specifications
Brand
LoctiteSealant Type
Acrylic Sealant
Colour
Red
Application
Sealing
Package Size
50 ml
Package Type
Container
Minimum Operating Temperature
-75°C
Trade Name
Loctite 518
Product Form
Gel
Country of Origin
Ireland
€ 58.44
€ 58.44 Each (Exc. Vat)
€ 72.47
€ 72.47 Each (inc. VAT)
1
€ 58.44
€ 58.44 Each (Exc. Vat)
€ 72.47
€ 72.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteSealant Type
Acrylic Sealant
Colour
Red
Application
Sealing
Package Size
50 ml
Package Type
Container
Minimum Operating Temperature
-75°C
Trade Name
Loctite 518
Product Form
Gel
Country of Origin
Ireland