Loctite Loctite 7840 Biodegradable Degreaser 5 L Can

RS Stock No.: 127-1380Brand: LoctiteManufacturers Part No.: LOCTITE SF 7840 5L
brand-logo
View all in Degreasers

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 7840

Package Type

Can

Package Size

5 L

Category

Biodegradable

Application

Cleaning, Degreasing

Country of Origin

Ireland

Product details

LOCTITE® 7840, Cleaner & Degreaser

This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:

Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable

You may be interested in
Loctite 7840 Biodegradable Degreaser 5 L
€ 102.57Each (Exc. Vat)

P.O.A.

Loctite Loctite 7840 Biodegradable Degreaser 5 L Can

P.O.A.

Loctite Loctite 7840 Biodegradable Degreaser 5 L Can

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Loctite 7840 Biodegradable Degreaser 5 L
€ 102.57Each (Exc. Vat)

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 7840

Package Type

Can

Package Size

5 L

Category

Biodegradable

Application

Cleaning, Degreasing

Country of Origin

Ireland

Product details

LOCTITE® 7840, Cleaner & Degreaser

This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:

Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable

You may be interested in
Loctite 7840 Biodegradable Degreaser 5 L
€ 102.57Each (Exc. Vat)