E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LOCTITE SI 5607 DC400ML EGFD

RS Stock No.: 267-6213Brand: LoctiteManufacturers Part No.: LOCTITE SI 5607 DC400ML
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Silicone Adhesive

Trade Name

Loctite 5607

Application

Sealing

Material Compatibility

Metal

Colour

Grey, White

Acrylic Type

Acrylic

Country of Origin

Italy

Stock information temporarily unavailable.

€ 139.34

€ 139.34 Each (Exc. Vat)

€ 172.78

€ 172.78 Each (inc. VAT)

LOCTITE SI 5607 DC400ML EGFD

€ 139.34

€ 139.34 Each (Exc. Vat)

€ 172.78

€ 172.78 Each (inc. VAT)

LOCTITE SI 5607 DC400ML EGFD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Silicone Adhesive

Trade Name

Loctite 5607

Application

Sealing

Material Compatibility

Metal

Colour

Grey, White

Acrylic Type

Acrylic

Country of Origin

Italy